
MC68340AG25E | |
|---|---|
DigiKey Part Number | 2156-MC68340AG25E-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68340AG25E |
Description | IC MPU M683XX 25MHZ 144LQFP |
Customer Reference | |
Detailed Description | CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 144-LQFP |
Core Processor CPU32 | Supplier Device Package 144-LQFP (20x20) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces USART |
Speed 25MHz | Base Product Number |
RAM Controllers DRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,97000 € | 254,97 € |
| Unit Price without VAT: | 254,97000 € |
|---|---|
| Unit Price with VAT: | 303,41430 € |

