
MC68331CFC25B1 | |
|---|---|
DigiKey Part Number | 2156-MC68331CFC25B1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68331CFC25B1 |
Description | 32-BIT, 25MHZ, HCMOS, PQFP132 |
Customer Reference | |
Detailed Description | CPU32 - Microcontroller IC 32-Bit 25MHz ROMless 132-PQFP (24.13x24.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU32 | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 132-PQFP (24.13x24.13) | |
Package / Case | 132-BQFP Bumpered | |
Base Product Number |
| Bulk: | 1872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,74333 € | 251,15 € |
| Unit Price without VAT: | 16,74333 € |
|---|---|
| Unit Price with VAT: | 19,92456 € |

