
MC68040FE25V | |
|---|---|
DigiKey Part Number | 2156-MC68040FE25V-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68040FE25V |
Description | IC MPU M680X0 25MHZ 184CQFP |
Customer Reference | |
Detailed Description | 68040 Microprocessor IC M680x0 1 Core, 32-Bit 25MHz 184-CQFP (31.3x31.3) |
Datasheet | Datasheet |
EDA/CAD Models | MC68040FE25V Models |
Category | Graphics Acceleration No |
Manufacturer Motorola | Voltage - I/O 5V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 184-BCQFP |
Core Processor 68040 | Supplier Device Package 184-CQFP (31.3x31.3) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces SCI, SPI |
Speed 25MHz |
| Bulk: | 755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,14000 € | 221,14 € |
| Unit Price without VAT: | 221,14000 € |
|---|---|
| Unit Price with VAT: | 263,15660 € |

