
MC68030RC50C | |
|---|---|
DigiKey Part Number | 2156-MC68030RC50C-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68030RC50C |
Description | IC MPU M680X0 50MHZ 128PGA |
Customer Reference | |
Detailed Description | 68030 Microprocessor IC M680x0 1 Core, 32-Bit 50MHz 128-PGA (34.55x34.55) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Motorola | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 128-BPGA |
Core Processor 68030 | Supplier Device Package 128-PGA (34.55x34.55) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces SCI, SPI |
Speed 50MHz | Base Product Number |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 139,89500 € | 279,79 € |
| Unit Price without VAT: | 139,89500 € |
|---|---|
| Unit Price with VAT: | 166,47505 € |

