
MC68030CRC33C | |
|---|---|
DigiKey Part Number | 2156-MC68030CRC33C-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68030CRC33C |
Description | IC MPU M680X0 33MHZ 128PGA |
Customer Reference | |
Detailed Description | 68030 Microprocessor IC M680x0 1 Core, 32-Bit 33MHz 128-PGA (34.55x34.55) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Voltage - I/O 5.0V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 128-BPGA |
Core Processor 68030 | Supplier Device Package 128-PGA (34.55x34.55) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces SCI, SPI |
Speed 33MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 137,28500 € | 274,57 € |
| Unit Price without VAT: | 137,28500 € |
|---|---|
| Unit Price with VAT: | 163,36915 € |

