
MC68030CRC25C | |
|---|---|
DigiKey Part Number | 2156-MC68030CRC25C-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68030CRC25C |
Description | IC MPU M680X0 25MHZ 128PGA |
Customer Reference | |
Detailed Description | 68030 Microprocessor IC M680x0 1 Core, 32-Bit 25MHz 128-PGA (34.55x34.55) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Motorola | Voltage - I/O 5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 128-BPGA |
Core Processor 68030 | Supplier Device Package 128-PGA (34.55x34.55) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces SCI, SPI |
Speed 25MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 118,52000 € | 237,04 € |
| Unit Price without VAT: | 118,52000 € |
|---|---|
| Unit Price with VAT: | 141,03880 € |

