68030 Microprocessor IC M680x0 1 Core, 32-Bit 25MHz 128-PGA (34.55x34.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68030CRC25C

DigiKey Part Number
2156-MC68030CRC25C-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC68030CRC25C
Description
IC MPU M680X0 25MHZ 128PGA
Customer Reference
Detailed Description
68030 Microprocessor IC M680x0 1 Core, 32-Bit 25MHz 128-PGA (34.55x34.55)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
68030
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
25MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Through Hole
Package / Case
128-BPGA
Supplier Device Package
128-PGA (34.55x34.55)
Additional Interfaces
SCI, SPI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:168
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2118,52000 €237,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,52000 €
Unit Price with VAT:141,03880 €