
MC660L | |
|---|---|
DigiKey Part Number | 2156-MC660L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC660L |
Description | IC GATE NAND 2CH 4-INP TO116 |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel TO-116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 14V ~ 16V | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-116 | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 1467 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,64033 € | 259,21 € |
| Unit Price without VAT: | 8,64033 € |
|---|---|
| Unit Price with VAT: | 10,28199 € |

