
MC56F84540VLF | |
|---|---|
DigiKey Part Number | 2156-MC56F84540VLF-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC56F84540VLF |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | 56800EX 56F8xxx Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Bulk | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x12b |
Core Processor 56800EX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 39 | Base Product Number |

