
MC56F8255MLD | |
|---|---|
DigiKey Part Number | 2156-MC56F8255MLD-954-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8255MLD |
Description | MICROCONTROLLER, 16-BIT, FLASH, |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 64KB (32K x 16) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 16 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 56800E | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Package / Case 44-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Bulk: | 160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,12786 € | 255,58 € |
| Unit Price without VAT: | 9,12786 € |
|---|---|
| Unit Price with VAT: | 10,86215 € |

