
MC56F8166VFV | |
|---|---|
DigiKey Part Number | 2156-MC56F8166VFV-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC56F8166VFV |
Description | DSP, 56800E CORE, 16 BIT SIZE, 1 |
Customer Reference | |
Detailed Description | 56800E - Microcontroller IC 16-Bit 60MHz 512KB (256K x 16) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 16K x 16 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 21x12b |
Core Processor 56800E | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 62 | Base Product Number |
| Bulk: | 151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,67000 € | 260,37 € |
| Unit Price without VAT: | 23,67000 € |
|---|---|
| Unit Price with VAT: | 28,16730 € |

