
MC5490AF | |
|---|---|
DigiKey Part Number | 2156-MC5490AF-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC5490AF |
Description | IC DECADE COUNTER 4BIT 14CFLTPK |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFlatPack | |
Base Product Number |
| Bulk: | 503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,31500 € | 259,28 € |
| Unit Price without VAT: | 2,31500 € |
|---|---|
| Unit Price with VAT: | 2,75485 € |

