
MC5480L | |
|---|---|
DigiKey Part Number | 2156-MC5480L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC5480L |
Description | IC FULL ADDER 1BIT 14-CDIP |
Customer Reference | |
Detailed Description | Full Adder IC 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Full Adder | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 1984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,45054 € | 255,34 € |
| Unit Price without VAT: | 3,45054 € |
|---|---|
| Unit Price with VAT: | 4,10614 € |

