
MC5475L | |
|---|---|
DigiKey Part Number | 2156-MC5475L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC5475L |
Description | IC D-TYPE 4:4 16-CDIP |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 4:4 IC Differential 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 4:4 | |
Output Type | Differential | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | - | |
Current - Output High, Low | 400µA, 16mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,20316 € | 257,77 € |
| Unit Price without VAT: | 2,20316 € |
|---|---|
| Unit Price with VAT: | 2,62176 € |

