
MC5445L | |
|---|---|
DigiKey Part Number | 2156-MC5445L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC5445L |
Description | IC DECODER 1 X 4:10 16-CDIP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | -, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 322 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,69365 € | 258,59 € |
| Unit Price without VAT: | 2,69365 € |
|---|---|
| Unit Price with VAT: | 3,20544 € |

