
MC5402L | |
|---|---|
DigiKey Part Number | 2156-MC5402L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC5402L |
Description | IC GATE NOR 4CH 2-INP TO116 |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel TO-116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 16mA | |
Input Logic Level - Low | 0.4V | |
Input Logic Level - High | 2.4V | |
Max Propagation Delay @ V, Max CL | 29ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-116 | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,33725 € | 254,76 € |
| Unit Price without VAT: | 2,33725 € |
|---|---|
| Unit Price with VAT: | 2,78133 € |

