
MC527L | |
|---|---|
DigiKey Part Number | 2156-MC527L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC527L |
Description | IC GATE AND 2CH 4-INP TO116 |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel TO-116 |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.5mA, 20mA |
Mfr | Input Logic Level - Low 0.45V |
Series | Input Logic Level - High 2.8V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type | Supplier Device Package TO-116 |
Number of Circuits 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Inputs 4 | Base Product Number |
Voltage - Supply 5V |
| Bulk: | 3386 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,81353 € | 251,83 € |
| Unit Price without VAT: | 14,81353 € |
|---|---|
| Unit Price with VAT: | 17,62810 € |

