
MC527F | |
|---|---|
DigiKey Part Number | 2156-MC527F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC527F |
Description | IC GATE AND 2CH 4-INP 14CFLATPK |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 5V | |
Current - Output High, Low | 1.5mA, 20mA | |
Input Logic Level - Low | 0.45V | |
Input Logic Level - High | 2.8V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFlatPack | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,00750 € | 252,09 € |
| Unit Price without VAT: | 21,00750 € |
|---|---|
| Unit Price with VAT: | 24,99893 € |

