
MC525F | |
|---|---|
DigiKey Part Number | 2156-MC525F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC525F |
Description | IC INVERTER 6CH 1-INP 14CFLATPK |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 5V | |
Current - Output High, Low | 1.5mA, 20mA | |
Input Logic Level - Low | 0.45V | |
Input Logic Level - High | 2.8V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFlatPack | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,87667 € | 253,15 € |
| Unit Price without VAT: | 16,87667 € |
|---|---|
| Unit Price with VAT: | 20,08324 € |

