
MC524L | |
|---|---|
DigiKey Part Number | 2156-MC524L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC524L |
Description | IC FF JK TYPE SINGLE 2BIT TO116 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 2 Bit Negative Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Number of Bits per Element 2 |
Manufacturer Motorola | Trigger Type Negative Edge |
Series | Voltage - Supply 5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Function Set(Preset) and Reset | Supplier Device Package TO-116 |
Type JK Type | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Complementary | Base Product Number |
Number of Elements 1 |
| Bulk: | 4548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,17059 € | 257,90 € |
| Unit Price without VAT: | 15,17059 € |
|---|---|
| Unit Price with VAT: | 18,05300 € |

