
MC515F | |
|---|---|
DigiKey Part Number | 2156-MC515F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC515F |
Description | IC FF JK-TYPE SGL 1BIT 14CFLTPK |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 1 Bit 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Max Propagation Delay @ V, Max CL | - | |
Current - Output High, Low | 1.5mA, 20mA | |
Voltage - Supply | 5V | |
Current - Quiescent (Iq) | 2 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFlatPack | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,06583 € | 264,79 € |
| Unit Price without VAT: | 22,06583 € |
|---|---|
| Unit Price with VAT: | 26,25834 € |

