
MC504L | |
|---|---|
DigiKey Part Number | 2156-MC504L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC504L |
Description | IC AND/OR/INVERT GATE 14-CDIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 9 Input (3, 3, 3) Input 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 1 | |
Number of Inputs | 9 Input (3, 3, 3) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 20mA, 1.5mA | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 1664 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,42389 € | 259,63 € |
| Unit Price without VAT: | 14,42389 € |
|---|---|
| Unit Price with VAT: | 17,16443 € |

