
MC503L | |
|---|---|
DigiKey Part Number | 2156-MC503L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC503L |
Description | IC AND/OR/INVERT GATE TO-116 |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 9 Input (3, 3, 3) Input TO-116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 9 Input (3, 3, 3) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 20mA, 1.5mA | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | TO-116 | |
Base Product Number |
| Bulk: | 3973 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,69889 € | 264,58 € |
| Unit Price without VAT: | 14,69889 € |
|---|---|
| Unit Price with VAT: | 17,49168 € |

