
MC44CD02FC | |
|---|---|
DigiKey Part Number | 2156-MC44CD02FC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC44CD02FC |
Description | WIDEBAND ZERO-IF DIRECT CONVERSI |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 470MHz ~ 862MHz -95dBm PCB, Surface Mount 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC44CD02FC Models |
Category | Data Interface I2C |
Manufacturer Freescale Semiconductor | Antenna Connector PCB, Surface Mount |
Packaging Bulk | Voltage - Supply 2.63V ~ 2.92V |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Frequency 470MHz ~ 862MHz | Mounting Type Surface Mount |
Sensitivity -95dBm | Package / Case 48-VFQFN Exposed Pad |
Modulation or Protocol ASK, FSK | Supplier Device Package 48-QFN (7x7) |
Applications Cell Phones, PDA, Players |
| Bulk: | 843 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,93313 € | 253,86 € |
| Unit Price without VAT: | 7,93313 € |
|---|---|
| Unit Price with VAT: | 9,44042 € |

