
MC44864MR2 | |
|---|---|
DigiKey Part Number | 2156-MC44864MR2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC44864MR2 |
Description | IC PLL FOR DIG TUNING SYS 20SOIC |
Customer Reference | |
Detailed Description | Video IC 20-SOIC Package |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Motorola | Mounting Type Surface Mount |
Series | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Packaging Bulk | Supplier Device Package 20-SOIC |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,66021 € | 255,38 € |
| Unit Price without VAT: | 2,66021 € |
|---|---|
| Unit Price with VAT: | 3,16565 € |

