
MC44829DR2 | |
|---|---|
DigiKey Part Number | 2156-MC44829DR2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC44829DR2 |
Description | PLL FREQUENCY SYNTHESIZER, BIPOL |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 14-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Tuner | |
Applications | TV | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,36836 € | 258,62 € |
| Unit Price without VAT: | 1,36836 € |
|---|---|
| Unit Price with VAT: | 1,62835 € |

