
MC44818DR2 | |
|---|---|
DigiKey Part Number | 2156-MC44818DR2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC44818DR2 |
Description | PLL FREQUENCY SYNTHESIZER, BIPOL |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 16-SO Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer Motorola | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Tuner | Supplier Device Package 16-SO |
Applications TV |
| Bulk: | 75000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,43635 € | 255,67 € |
| Unit Price without VAT: | 1,43635 € |
|---|---|
| Unit Price with VAT: | 1,70926 € |

