
MC44724AVFU | |
|---|---|
DigiKey Part Number | 2156-MC44724AVFU-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC44724AVFU |
Description | COLOR SIGNAL ENCODER, HCMOS, PQF |
Customer Reference | |
Detailed Description | Video Encoder IC DVD, RGB to NTSC/PAL 64-VQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video Encoder | |
Applications | DVD, RGB to NTSC/PAL | |
Voltage - Supply, Analog | 3.1V ~ 3.5V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.1V ~ 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 64-FQFP | |
Supplier Device Package | 64-VQFP (10x10) |
| Bulk: | 1985 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,81909 € | 258,03 € |
| Unit Price without VAT: | 7,81909 € |
|---|---|
| Unit Price with VAT: | 9,30472 € |

