
MC4323L | |
|---|---|
DigiKey Part Number | 2156-MC4323L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC4323L |
Description | IC DIVIDER BY N 4-BIT TO116 |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 4 Bit TO-116 |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer Motorola | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package TO-116 |
Logic Type Divide-by-N | Base Product Number |
Number of Elements 1 |
| Bulk: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,87077 € | 258,32 € |
| Unit Price without VAT: | 19,87077 € |
|---|---|
| Unit Price with VAT: | 23,64622 € |

