
MC35FS4501NAE | |
|---|---|
DigiKey Part Number | 2156-MC35FS4501NAE-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC35FS4501NAE |
Description | MC35FS65XXX - SYSTEM BASIS CHIP, |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,71444 € | 257,15 € |
| Unit Price without VAT: | 5,71444 € |
|---|---|
| Unit Price with VAT: | 6,80018 € |

