
MC359G | |
|---|---|
DigiKey Part Number | 2156-MC359G-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC359G |
Description | IC ADDRESS DRIVR 5.25V METAL CAN |
Customer Reference | |
Detailed Description | Address Driver 4 Element 1 Bit per Element Output Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Address Driver | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 2mA, 80mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | Metal Can | |
Base Product Number |
| Bulk: | 363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,36154 € | 264,70 € |
| Unit Price without VAT: | 20,36154 € |
|---|---|
| Unit Price with VAT: | 24,23023 € |

