
MC34PF1510A1EPR2 | |
|---|---|
DigiKey Part Number | 2156-MC34PF1510A1EPR2-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC34PF1510A1EPR2 |
Description | PF1510 - PMIC with 1A Li+ Linear |
Customer Reference | |
Detailed Description | PMIC 40-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer NXP Semiconductors | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 40-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-HVQFN (5x5) |
Voltage - Supply 4.1V ~ 6V |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,09366 € | 253,68 € |
| Unit Price without VAT: | 3,09366 € |
|---|---|
| Unit Price with VAT: | 3,68146 € |

