
MC34GD3000EP | |
|---|---|
DigiKey Part Number | 2156-MC34GD3000EP-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC34GD3000EP |
Description | GD3000 - Brushless DC Motor Gate |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MC34GD3000EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6V ~ 58V | |
Voltage - Load | 6V ~ 58V | |
Operating Temperature | -20°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
| Bulk: | 188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,88300 € | 259,47 € |
| Unit Price without VAT: | 2,88300 € |
|---|---|
| Unit Price with VAT: | 3,43077 € |

