
MC34FS6408NAE | |
|---|---|
DigiKey Part Number | 2156-MC34FS6408NAE-FR-ND |
Manufacturer | |
Manufacturer Product Number | MC34FS6408NAE |
Description | SYSTEM BASIS CHIP, CAN, 5V , 1.5 |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 13mA | |
Voltage - Supply | 2.7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,95216 € | 257,23 € |
| Unit Price without VAT: | 6,95216 € |
|---|---|
| Unit Price with VAT: | 8,27307 € |

