
MC34912BAC | |
|---|---|
DigiKey Part Number | 2156-MC34912BAC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC34912BAC |
Description | SYSTEM BASIS CHIP, LIN, 2X 5.0V/ |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC34912BAC Models |
Category | Voltage - Supply 5.5V ~ 18V |
Manufacturer Freescale Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-LQFP |
Applications System Basis Chip | Supplier Device Package 32-LQFP (7x7) |
Current - Supply 4.5mA | Base Product Number |
| Bulk: | 11226 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,13617 € | 254,03 € |
| Unit Price without VAT: | 3,13617 € |
|---|---|
| Unit Price with VAT: | 3,73204 € |

