
MC34717EPR2 | |
|---|---|
DigiKey Part Number | 2156-MC34717EPR2-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC34717EPR2 |
Description | MC34717 - Switch-Mode Power Supp |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 26-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Converter, DDR | |
Voltage - Input | 3V ~ 6V | |
Number of Outputs | 2 | |
Voltage - Output | 0.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFQFN Exposed Pad | |
Supplier Device Package | 26-QFN (5x5) |

