Charger IC Lithium Ion 8-UDFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34675AEPR2

DigiKey Part Number
2156-MC34675AEPR2-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC34675AEPR2
Description
IC BATT CHG 28V 8UDFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-UDFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
MC34675AEPR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.6V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.385
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5385
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2980,86919 €259,02 €
Unit Price without VAT:0,86919 €
Unit Price with VAT:1,03434 €