
MC3459P | |
|---|---|
DigiKey Part Number | 2156-MC3459P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC3459P |
Description | IC ADDRESS DRIVER 5.25V 14-DIP |
Customer Reference | |
Detailed Description | Address Driver 4 Element 1 Bit per Element Output 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Address Driver | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 2mA, 80mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |
| Bulk: | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,91583 € | 250,99 € |
| Unit Price without VAT: | 20,91583 € |
|---|---|
| Unit Price with VAT: | 24,88984 € |

