
Category | Voltage - Supply 1V ~ 7V |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-LQFP |
Applications Handheld/Mobile Devices | Supplier Device Package 32-LQFP (7x7) |
Current - Supply 35µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,36000 € | 257,24 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

