
MC33FS6600M0ES | |
|---|---|
DigiKey Part Number | 2156-MC33FS6600M0ES-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC33FS6600M0ES |
Description | MC33FS6600M0ES - Safety SBC for |
Customer Reference | |
Detailed Description | PMIC 56-HVQFN (8x8) |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP Semiconductors | Grade Automotive |
Packaging Bulk | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Voltage - Supply 0.8V ~ 1.8V | Supplier Device Package 56-HVQFN (8x8) |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,39412 € | 251,40 € |
| Unit Price without VAT: | 7,39412 € |
|---|---|
| Unit Price with VAT: | 8,79900 € |

