
MC33907LAER2 | |
|---|---|
DigiKey Part Number | 2156-MC33907LAER2-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC33907LAER2 |
Description | MC33907 - System Basis chip, DCD |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer NXP Semiconductors | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bulk | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Applications System Basis Chip | Package / Case 48-LQFP Exposed Pad |
Current - Supply 3.5mA | Supplier Device Package 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,55559 € | 256,89 € |
| Unit Price without VAT: | 7,55559 € |
|---|---|
| Unit Price with VAT: | 8,99115 € |

