
MC33886VWR2 | |
|---|---|
DigiKey Part Number | 2156-MC33886VWR2-FRTR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC33886VWR2 |
Description | STEPPER MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 20-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 40V | |
Voltage - Load | 5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOP | |
Base Product Number |

