
MC33797BPEW | |
|---|---|
DigiKey Part Number | 2156-MC33797BPEW-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC33797BPEW |
Description | Four Channel Squib Driver IC |
Customer Reference | |
Detailed Description | Squib Driver Interface 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Squib Driver | |
Interface | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Mounting Type | Surface Mount |
| Bulk: | 4749 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,34314 € | 257,01 € |
| Unit Price without VAT: | 7,34314 € |
|---|---|
| Unit Price with VAT: | 8,73834 € |

