
MC33689DPEWR2 | |
|---|---|
DigiKey Part Number | 2156-MC33689DPEWR2-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC33689DPEWR2 |
Description | MC33689 - SYSTEM BASIS CHIP, LIN |
Customer Reference | |
Detailed Description | System Basis Chip Interface 32-SOIC |
Datasheet | Datasheet |
Category | Package / Case 32-BSSOP (0.295", 7.50mm Width) |
Manufacturer NXP Semiconductors | Supplier Device Package 32-SOIC |
Packaging Bulk | Grade Automotive |
Part Status Obsolete | Mounting Type Surface Mount |
Applications System Basis Chip | Base Product Number |
| Bulk: | 6852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,28064 € | 255,89 € |
| Unit Price without VAT: | 3,28064 € |
|---|---|
| Unit Price with VAT: | 3,90396 € |

