
MC33121P | |
|---|---|
DigiKey Part Number | 2156-MC33121P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC33121P |
Description | SLIC, PDIP20 |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 2-Wire, 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | -21.6V ~ -42V, 3.5V ~ 5.5V, 4.5V ~ 47.5V | |
Current - Supply | 14mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Bulk: | 15279 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,24279 € | 258,81 € |
| Unit Price without VAT: | 4,24279 € |
|---|---|
| Unit Price with VAT: | 5,04892 € |

