
MC32PF1510A2EP | |
|---|---|
DigiKey Part Number | 2156-MC32PF1510A2EP-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC32PF1510A2EP |
Description | PF1510 - POWER MANAGEMENT IC, 3 |
Customer Reference | |
Detailed Description | PMIC 40-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Supply | 4.1V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
| Bulk: | 2940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,79696 € | 257,32 € |
| Unit Price without VAT: | 2,79696 € |
|---|---|
| Unit Price with VAT: | 3,32838 € |

