
MC318F | |
|---|---|
DigiKey Part Number | 2156-MC318F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC318F |
Description | IC XLTR MS UNIDIR 10-CFLATPACK |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 10-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | MECL | |
Output Signal | MECL | |
Output Type | Inverted, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-CFlatPack | |
Supplier Device Package | 10-CFlatPack | |
Base Product Number |
| Bulk: | 585 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,01571 € | 245,11 € |
| Unit Price without VAT: | 35,01571 € |
|---|---|
| Unit Price with VAT: | 41,66869 € |

