NAND Gate IC 2 Channel TO-116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3129L

DigiKey Part Number
2156-MC3129L-ND
Manufacturer
Motorola
Manufacturer Product Number
MC3129L
Description
IC GATE NAND 2CH 3-INP TO116
Customer Reference
Detailed Description
NAND Gate IC 2 Channel TO-116
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1.8mA, 16mA
Input Logic Level - Low
1.1V
Input Logic Level - High
1.8V
Max Propagation Delay @ V, Max CL
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
TO-116
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.124
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1124
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1052,46133 €258,44 €
Unit Price without VAT:2,46133 €
Unit Price with VAT:2,92898 €