
MC3120F | |
|---|---|
DigiKey Part Number | 2156-MC3120F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC3120F |
Description | IC AND/OR/INVERT GATE 14CFLAT |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-CFlatPack |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Motorola | Current - Output High, Low 20mA, 2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/OR/INVERT Gate | Package / Case 14-CFlatPack |
Number of Circuits 2 | Supplier Device Package 14-CFlatPack |
Number of Inputs 8 Input (2, 2, 2, 2) | Base Product Number |
Schmitt Trigger Input No |
| Bulk: | 2316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,51304 € | 252,73 € |
| Unit Price without VAT: | 4,51304 € |
|---|---|
| Unit Price with VAT: | 5,37052 € |

