
MC3112L | |
|---|---|
DigiKey Part Number | 2156-MC3112L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC3112L |
Description | IC GATE NAND 2CH 4-INP TO116 |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Collector TO-116 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Current - Output High, Low -, 20mA |
Series | Input Logic Level - Low 1.1V |
Packaging Bulk | Input Logic Level - High 1.8V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package TO-116 |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Features Open Collector | Base Product Number |
| Bulk: | 3071 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,04823 € | 253,98 € |
| Unit Price without VAT: | 2,04823 € |
|---|---|
| Unit Price with VAT: | 2,43739 € |

